TDK B25856K1204K003 technical specifications.
| Capacitance | 200nF |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25856 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K1204K003 to view detailed technical specifications.
No datasheet is available for this part.