TDK B25856K155K3 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Height | 142mm |
| Height - Seated (Max) | 2.677inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25856 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K155K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.