The B25856K156K3 is a 15uF axial film capacitor from TDK, featuring a 10% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 1.7kV and an AC voltage rating of 1.4kV. The capacitor is packaged in bulk and has PC pins for termination. It can be mounted using a holder or chassis mount, with a seated height of 6.614 inches and a maximum height of 168mm.
TDK B25856K156K3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Height | 168mm |
| Height - Seated (Max) | 6.614inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K156K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
