This 200nF axial film capacitor has a voltage rating of 3.4kV and a tolerance of 10%. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in a bulk quantity and has a height of 70mm, with a seated height of 2.756 inches. It is mounted using a screw termination and is suitable for use in a variety of applications.
TDK B25856K2204K3 technical specifications.
| Capacitance | 200nF |
| Package/Case | Axial |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25856 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K2204K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.