The B25856K2405K3 is a 4uF axial film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 4kV. The capacitor is packaged in bulk and features PC pins for termination. It is suitable for use in a variety of applications, including those in which the capacitor will be mounted to a holder or chassis.
TDK B25856K2405K3 technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Height | 168mm |
| Height - Seated (Max) | 6.614inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K2405K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.