TDK B25856K4255K003 technical specifications.
| Capacitance | 2.5uF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K4255K003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.