TDK B25856K4504K013 technical specifications.
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 49 |
| Product Diameter (mm) | 68 |
| Product Weight (g) | 300 |
| Size (mm) | 68 X 49 |
| Capacitance | 0.5uF |
| Voltage | 2000VDC|1700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | No |
| HTS Code | 8532250040 |
| Schedule B | 8532250040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25856K4504K013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.