TDK B25856K4504K13 technical specifications.
| Capacitance | 500nF |
| Package/Case | Axial |
| Height | 49mm |
| Height - Seated (Max) | 1.929inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K4504K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.