This 1uF axial film capacitor from TDK features a 10% tolerance and a DC rated voltage of 3kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a package quantity of one. It is designed for use in a variety of applications and is suitable for use in environments where high voltage is present.
TDK B25856K7105K3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Height | 79mm |
| Height - Seated (Max) | 3.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856K7105K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.