The TDK B30931D7020Y918 is a surface-mount UART interface IC with a data rate of 54Mbps and an operating supply voltage of 4.2V. It is packaged in a 168-pin LGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a receiving current of 65mA and a transmitting current of 345mA.
TDK B30931D7020Y918 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 65mA |
| Current - Transmitting | 345mA |
| Data Rate | 54Mbps |
| Depth | 9.3mm |
| Frequency | 2.4GHz |
| Interface | UART |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | -91dBm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B30931D7020Y918 to view detailed technical specifications.
No datasheet is available for this part.