
The B30931D7020Y918EVB is a 2.4GHz UART evaluation kit from TDK, operating within a temperature range of -40°C to 85°C. It requires a 4.2V supply voltage and is packaged in bulk. This evaluation kit is designed for UART interface applications.
TDK B30931D7020Y918EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B30931D |
| RoHS | Compliant |
Download the complete datasheet for TDK B30931D7020Y918EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.