TDK B32021A3102K000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3102K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
