The TDK B32021A3102K189 is a film capacitor with a capacitance of 1uF and a DC rated voltage of 1500V. It is designed for through hole mounting and has a maximum operating temperature of 110°C. The capacitor has a compact size with a width of 4mm, length of 13mm, and height of 9mm. It is suitable for general applications within the operating temperature range of -40°C to 110°C.
TDK B32021A3102K189 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32021A3102K189 to view detailed technical specifications.
No datasheet is available for this part.