
General purpose film capacitor with 1nF capacitance and 20% tolerance. Features a 1.5kV DC and 300V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with radial leads spaced at 10mm, a lead diameter of 0.6mm, and a straight lead style. Operates within a temperature range of -40°C to 110°C. Packaged in an ammo pack with a rectangular plastic case measuring 13mm x 4mm x 9mm.
TDK B32021A3102M289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3102M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
