
Radial film capacitor with 10nF capacitance and 20% tolerance. Features a PP dielectric and a 1.5kV DC / 300V AC voltage rating. Operating temperature range from -40°C to 110°C. Through-hole mounting with a 10mm lead pitch. Dimensions: 13mm length, 6mm depth, 12mm height.
TDK B32021A3103M289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3103M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
