This 1.2nF film capacitor from TDK has a voltage rating of 300V and is designed for use in applications where high frequency and low loss are required. It features a radial package with through hole mounting and is suitable for use in a variety of environments, including those with temperatures ranging from -40°C to 110°C. The capacitor is rated for Y2 class and has a tolerance of 10%.
TDK B32021A3122K000 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y2 |
| Series | B32021 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3122K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.