TDK B32021A3182M000 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y2 |
| Series | B32021 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3182M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.