This 2.2nF film capacitor features a 10% tolerance and a maximum operating temperature of 110°C. It is constructed with a radial lead termination and is lead free. The capacitor is available in bulk packaging and is suitable for use in applications where a high voltage rating is required, up to 300V AC.
TDK B32021A3222K technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.