2.2nF polypropylene film capacitor with radial termination, designed for through-hole PCB mounting. Features a 300V AC voltage rating and a 1.5kV DC rated voltage, with a ±20% capacitance tolerance. Operates across a temperature range of -40°C to 110°C, with a 0.6mm lead diameter and 10mm lead pitch. Dimensions include 13mm length, 4mm width, and 9mm height.
TDK B32021A3222M technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.