
General purpose Y2 rated film capacitor with 3.3nF capacitance and 1.5kV DC / 300V AC voltage rating. Features PP dielectric, 20% tolerance, and a radial, through-hole mounting package with a 10mm lead pitch. Operating temperature range from -40°C to 110°C. Dimensions are 13mm (L) x 4mm (D) x 9mm (H) with 0.6mm diameter tin-plated leads. Supplied in an ammo pack.
TDK B32021A3332M289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3332M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
