TDK B32021A3472K technical specifications.
| Capacitance | 4.7nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.