
Radial film capacitor with 4.7nF capacitance and 10% tolerance. Features a 1.5kV DC and 300V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with a 10mm lead pitch and straight leads. Operates across a wide temperature range from -40°C to 110°C. Dimensions are 13mm (L) x 5mm (D) x 11mm (H).
TDK B32021A3472K289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3472K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.