
Radial film capacitor for suppression applications, featuring a 4.7nF capacitance and 20% tolerance. Rated for 1500VDC and 300VAC, this component utilizes a PP dielectric and operates within a temperature range of -40°C to 110°C. It has a 10mm lead pitch, 0.6mm lead diameter, and a rectangular plastic package measuring 13mm x 5mm x 11mm. The capacitor is RoHS compliant and supplied on tape and reel.
TDK B32021A3472M189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3472M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
