This 0.0068uF film capacitor has a maximum operating voltage of 1500VDC and 300VAC, with a tolerance of 20%. It is designed for EMI suppression and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is rated for operation between -40°C and 110°C, and is available in a through-hole radial package.
TDK B32021A3682M003 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32021A3682M003 to view detailed technical specifications.
No datasheet is available for this part.