Cap Film Suppression Y2 0.0082uF 1500VDC/300VAC PP 10% (13 X 6 X 12mm) Radial 10mm 110°C Automotive Bulk
TDK B32021A3822K000 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3822K000 to view detailed technical specifications.
No datasheet is available for this part.