TDK B32021A3822M technical specifications.
| Capacitance | 8.2nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.