This 1500VDC/300VAC film capacitor features a capacitance of 0.0082uF with a tolerance of 20%. It has a dielectric material of PP and a suppression class of Y2. The capacitor is designed for EMI suppression and is rated for operation between -40°C and 110°C. It is available in a through hole radial package with a terminal pitch of 10mm and a size of 13 x 6 x 12mm.
TDK B32021A3822M189 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32021A3822M189 to view detailed technical specifications.
No datasheet is available for this part.