TDK B32022A3103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.