TDK B32022A3103M189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3103M189 to view detailed technical specifications.
No datasheet is available for this part.