
Metallized polypropylene film capacitor with 15nF capacitance and 1.5kV DC rated voltage. Features radial leaded, through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range spans -40°C to 110°C. This RoHS compliant component offers a 20% tolerance.
TDK B32022A3153M000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3153M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.