This 22nF PP film capacitor is rated for 300V AC and has a tolerance of 20%. It is available in a radial through hole package with a lead pitch of 15mm and a length of 18mm. The operating temperature range is -40°C to 110°C. This component is RoHS compliant and has a Y2 rating.
TDK B32022A3223M289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3223M289 to view detailed technical specifications.
No datasheet is available for this part.