
This 33nF film capacitor from TDK is rated for 300V and has a tolerance of 20%. It is available in a radial package with a height of 8mm and a lead diameter of 0.8mm. The capacitor is designed to operate within a temperature range of -40°C to 110°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 500 units.
TDK B32022A3333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3333K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.