
Metallized film capacitor featuring a polypropylene dielectric. This radial leaded component offers a capacitance of 33nF with a 20% tolerance and a 300V DC rated voltage. Designed for through-hole mounting, it has a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range spans from -40°C to 110°C.
TDK B32022A3333M000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.