Polypropylene film capacitor with 47nF capacitance and 300V AC voltage rating. Features a radial construction with straight leads and a 15mm lead pitch. Operates across a wide temperature range from -40°C to 110°C. This through-hole, PCB mount component has a 20% tolerance and a 1.5kV DC rated voltage.
TDK B32022A3473M technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.