TDK B32022A3473M000 technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.