This 47nF PP film capacitor features a radial package with a lead pitch of 15mm and is designed for through hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for 300V AC and has a tolerance of 20%. It is RoHS compliant and part of the B32022 series.
TDK B32022A3473M189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3473M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.