This film capacitor features a capacitance of 0.068uF and a DC rated voltage of 1500V. It has a through hole package type and measures 9mm in width, 18mm in length, and 17.5mm in height. The capacitor operates within a temperature range of -40 to 110 degrees Celsius.
TDK B32022A3683M189 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32022A3683M189 to view detailed technical specifications.
No datasheet is available for this part.