This film capacitor has a capacitance of 0.082uF and is rated for 300VAC with a tolerance of 10%. It features a polypropylene dielectric and is designed for EMI suppression. The capacitor is suitable for operation between -40°C and 110°C and is mounted through a radial terminal. Its size is 18 X 11 X 18.5mm with a terminal pitch of 15mm, classified as a Y2 suppression class.
TDK B32022A3823K000 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11 X 18.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32022A3823K000 to view detailed technical specifications.
No datasheet is available for this part.