TDK B32022A3823M technical specifications.
| Capacitance | 82nF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3823M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
