TDK B32022A3823M000 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3823M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
