TDK B32022B3223K technical specifications.
| Capacitance | 22nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022B3223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.