
This 47nF film capacitor has a voltage rating of 300V and a tolerance of 10%. It is a radial capacitor with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is available in a through hole package with a length of 18mm and a depth of 9mm. The operating temperature range is -40°C to 110°C, and it is RoHS compliant.
TDK B32022B3473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022B3473K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
