This 47nF radial through hole capacitor features a polypropylene dielectric material and a 1% dissipation factor. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for 1.5kV DC and 300V AC, and is compliant with RoHS regulations.
TDK B32022B3473M000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022B3473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.