
Radial film capacitor with 100nF capacitance and 300V AC voltage rating. Features a PP dielectric, 20% tolerance, and a 22.5mm lead pitch. Operates across a -40°C to 110°C temperature range with a 0.8mm lead diameter and straight lead style. Designed for through-hole PCB mounting with tin, matte contact plating.
TDK B32023A3104M technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3104M to view detailed technical specifications.
No datasheet is available for this part.
