General purpose film capacitor with 100nF capacitance and 20% tolerance. Features a 1.5kV DC rated voltage and 300V AC rating, utilizing a Polypropylene (PP) dielectric. This radial component offers a 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26.5mm (L) x 8.5mm (W) x 8.5mm (H). Operating temperature range is -40°C to 110°C, with tin-matte contact plating and through-hole mounting. Supplied in an ammo pack for efficient handling.
TDK B32023A3104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1920 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3104M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.