
General purpose film capacitor with 150nF capacitance and 20% tolerance. Features a 300V AC / 1.5kV DC voltage rating and PP dielectric. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and straight leads. Operating temperature range from -40°C to 110°C. Dimensions: 26.5mm length, 10.5mm width, 18.5mm depth. Through-hole mount, tape and reel packaging, RoHS compliant.
TDK B32023A3154M189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3154M189 to view detailed technical specifications.
No datasheet is available for this part.