This film capacitor from TDK has a capacitance of 0.15uF and a DC rated voltage of 1500V. It is designed for use in through hole applications and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 10.5mm in width, 26.5mm in length, and 18.5mm in height. It has a minimum operating temperature of -40 degrees Celsius.
TDK B32023A3154M289 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 26.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32023A3154M289 to view detailed technical specifications.
No datasheet is available for this part.