Radial polypropylene film capacitor with 220nF capacitance and 20% tolerance. Features a 300V AC/DC voltage rating and 1.5kV DC rated voltage. Designed for through-hole PCB mounting with straight radial leads on a 22.5mm pitch. Operating temperature range spans -40°C to 110°C.
TDK B32023A3224M technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
