TDK B32023A3224M189 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Manufacturer Series | B32023 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32023A3224M189 to view detailed technical specifications.
No datasheet is available for this part.