This 0.33uF film capacitor is rated for 1500VDC and 300VAC, with a tolerance of 20%. It has a negative capacitance tolerance of -20% and is suitable for EMI suppression. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 110°C and is classified as a Y2 suppression class.
TDK B32023A3334M189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 14.5 X 29.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32023A3334M189 to view detailed technical specifications.
No datasheet is available for this part.